Results: 0
Manufacturer
3M4D LCD Pty Ltd4D Systems Pty LtdAdafruit Industries LLCAdvantech CorpAmerican Bright Optoelectronics CorporationAmulet Technologies LLCAZ DisplaysAzumoBergquistBoundary DevicesBridgetek Pte Ltd.
Series
-*128240C128240C-RGB128240D32128A32128A-RGB3D704DLCD64128K64128K-RGB64128KX
Packaging
BagBoxBulkTape & Box (TB)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Display Type
-CSTN - Color Super-Twisted NematicFFSTN - Double Film Super-Twisted NematicFSTN - Film Super-Twisted NematicIPS (In-Plane Switching)LCD - ColorLCD - MonochromeLCDMonochromeOLED - Passive MatrixOLEDPlasma
Display Mode
-PassiveReflectiveTransflectiveTransmissive
Touchscreen
-CapacitiveCapacitive, Non-Touch, ResistiveCapacitive, ResistiveNon-TouchResistive
Diagonal Screen Size
0.66" (16.76mm)0.69" (17.53mm)0.7" (17.78mm)0.84" (21.34mm)0.9" (22.86mm)0.91" (23.11mm)0.95" (24.13mm)0.96" (24.38mm)1" (25.40mm)1.02" (25.91mm)1.12" (28.45mm)1.14" (28.96mm)
Viewing Area
10.80mm W x 21.70mm H12.90mm W x 9.90mm H13.20mm W x 26.99mm H14.40mm W x 11.80mm H14.40mm W x 22.56mm H15.40mm W x 12.10mm H15.42mm W x 12.06mm H18.30mm W x 18.30mm H19.26mm W x 5.18mm H19.80mm W x 44.22mm H20.00mm W x 20.00mm H20.14mm W x 13.42mm H
Backlight
-CCFLEL - Blue/GreenEL - GreenLED - BlueLED - GreenLED - Green/YellowLED - RedLED - Red/Green/BlueLED - Red/Green/Blue/WhiteLED - White (Front Lit)LED - WhiteLED - Yellow/GreenLED
Dot Pixels
32 x 12836 x 2450 x 1652 x 3664 x 12864 x 3264 x 4880 x 16084 x 4896 x 1696 x 6496 x 96
Interface
4-Bit/9-Bit/16-Bit/19-Bit, Parallel, SPI8-Bit, Parallel, I2C, SPI24-Bit (RGB)24-Bit (RGB), I2C24-Bit (RGB), I2C, Parallel24-Bit (RGB), LVDS24-Bit (RGB), SPI24-Bit (RGB), TTL24-Bit, HDMI, LVDS-CAN, Ethernet, RS-232, USBCAN, I2C, RS-232, RS-485, SPI, UART, USB
Controller Type
-A94-01415U-100A94-23030-600ADV7611ATSAMD21, Teensy, ESP8266, ESP32Aip31565CRBT817BT81xBT883Q, RP2040DIABLO16EK79001+EK73215BCGAEK79001 + EK73215BCGA (TFT), GT911 (CTP)
Graphics Color
-Black (Blue - Inverted)Black (Gray - Inverted)Black (Green - Inverted)Black (Red - Inverted)Black (Red/Green/Blue - Inverted)Black (White - Inverted)Black (Yellow - Inverted)BlackBlack, Blue, Green, Orange, Red, White, YellowBlack, Red, WhiteBlack, Red, White, Yellow
Background Color
-Black (Blue - Inverted)Black (White - Inverted)Black (Yellow - Inverted)BlackBlue (Black - Inverted)Blue (White - Inverted)BlueGray (Black - Inverted)Gray (Blue - Inverted)Gray (White - Inverted)Gray
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.