LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323 In Stock | 1 : ¥309.57000 Bag | Bag | Active | 80 | 20 x 4 | 5 x 32 Dots | OLED | - | - | 60.96mm x 26.00mm x 2.40mm | 50.00mm L x 20.00mm W | - | 2.4V ~ 3.6V, 4.4V ~ 5.5V | 0.37mm W x 0.51mm H | I2C, SPI | -40°C ~ 80°C | Yellow | Black | |||
0 In Stock Check Lead Time | 1 : ¥248.17000 Bag | Bag | Active | 80 | 20 x 4 | 5 x 32 Dots | OLED | - | - | 60.96mm x 26.00mm x 2.40mm | 50.00mm L x 20.00mm W | - | 2.4V ~ 3.6V, 4.4V ~ 5.5V | 0.37mm W x 0.51mm H | I2C, SPI | -40°C ~ 80°C | Yellow | Black | |||
2 In Stock | 1 : ¥258.92000 Bag | Bag | Active | 80 | 20 x 4 | 5 x 32 Dots | OLED | - | - | 60.96mm x 26.00mm x 2.40mm | 50.00mm L x 20.00mm W | - | 2.4V ~ 3.6V, 4.4V ~ 5.5V | 0.37mm W x 0.51mm H | I2C, SPI | -40°C ~ 80°C | White | Black |