Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,302 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 1:1 | Tri-State | 1.65V ~ 5.5V | 1 | 1ns | 32mA, 32mA | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
1,114 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,000 : ¥7.07248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 3.6V | 2 | 5.4ns | 24mA, 24mA | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
4,443 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.79441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 1.65V ~ 3.6V | 2 | 2.1ns | 24mA, 24mA | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |