Results: 0
Manufacturer
3MAssmann WSW ComponentsBelden Inc.CLIFF Electronic Components LtdHARTINGHellermannTytonL-comMETZ CONNECT USA Inc.MolexPanduit CorpPhoenix ContactStewart ConnectorTE Connectivity AMP ConnectorsTE Connectivity Raychem Cable Protection
Series
-*1800718117DUALSLIMFLEX-MODEHa-Vis preLink®KeyConnectMini-Com®Mini-Com® TX5e™Mini-Com® TX6A™Mini-Com® TX6™ PLUSNetKey®PLUSCON VS
Packaging
BagBoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-AdapterBackup Plate, Herman MillerBlank FaceplateBlank Insert, ModuleCoverCover, IconDIN Rail AdapterExtension BoxGround Clip to WireHousingIcon Wheel
Color
-AlmondAlmond, LightAquaBeigeBlackBlueBrownClearDark GrayElectric IvoryGray
Size / Dimension
5.08mm H x 24.89mm W8.89mm H x 27.94mm W9.65mm H x 35.56mm W9.75mm H x 35.56mm W10.16mm H x 49.53mm W10.16mm H x 73.15mm W10.20mm H x 49.50mm W14.99mm H x 24.38mm W16.00mm H x 12.19mm W16.13mm H x 14.48mm W18.29mm H x 15.49mm W18.30mm H x 15.40mm W
Material
-Acrylonitrile Butadiene Styrene (ABS)AluminumCarbon SteelNeodymiumNylonPlasticPoly-Vinyl Chloride (PVC)Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polycarbonate (PC)Polycarbonate (PC), ZincPolyethylene (PE)Polyphenylene Oxide (PPO)
For Use With/Related Products
110 Connect Series-DIN Rail Adapter KitsDual Slim SeriesFrame FaceplatesGiga-TX™ SeriesHerman Miller FaceplatesKeystone InsertsKeystone SeriesMini-Com SeriesMini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)MT-RJ InsertsNetKey® SeriesRJ45 Connectors
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.