Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Conductive Rubber | 4 | 1 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Arrows | Gray | White | Panel Mount, Front or Rear | Pin Header | Rectangular - 82.50mm x 25.50mm | 0°C ~ 70°C | - | - | 0.05A @ 24VDC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Conductive Rubber | 4 | 1 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | F1 ~ F4 | Gray | White | Panel Mount, Front or Rear | Pin Header | Rectangular - 82.50mm x 25.50mm | 0°C ~ 70°C | - | - | 0.05A @ 24VDC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Calculator Format | Gray | White | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | 0°C ~ 70°C | - | - | 0.05A @ 24VDC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format | Gray | White | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | 0°C ~ 70°C | - | - | 0.05A @ 24VDC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Calculator Format, A ~ C | Gray | White | Panel Mount, Front or Rear | Pin Header | Square - 83.00mm² | 0°C ~ 70°C | - | - | 0.05A @ 24VDC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format, A ~ C | Gray | White | Panel Mount, Front or Rear | Pin Header | Square - 83.00mm² | 0°C ~ 70°C | - | - | 0.05A @ 24VDC | - |