Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥832.84000 Bulk | Bulk | Active | SPST-NO | 2 | Off-On | Not Specified | 10A (AC) | 400 V | Flat Key | 1 only | 90° | Silver (Ag) | - | Panel Mount | Screw Terminal | Rectangular - 30.00mm x 22.00mm | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥863.87000 Bulk | Bulk | Active | DPST-NO | 2 | Off-On | Not Specified | 10A (AC) | 400 V | Flat Key | 1 only | 90° | Silver (Ag) | - | Panel Mount | Screw Terminal | Rectangular - 30.00mm x 22.00mm | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥863.87000 Bulk | Bulk | Active | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 10A (AC) | 400 V | Flat Key | 1 only | 90° | Silver (Ag) | - | Panel Mount | Screw Terminal | Rectangular - 30.00mm x 22.00mm | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥863.87000 Bulk | Bulk | Active | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 10A (AC) | 400 V | Flat Key | 1 only | 90° | Silver (Ag) | - | Panel Mount | Screw Terminal | Rectangular - 30.00mm x 22.00mm | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥895.39000 Bulk | Bulk | Active | DPST-NO | 2 | Off-On | Not Specified | 10A (AC) | 400 V | Flat Key | 1 only | 90° | Silver (Ag) | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | Rectangular - 30.00mm x 22.00mm | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥905.08000 Bulk | Bulk | Active | DPST-NO | 2 | Off-On | Not Specified | 10A (AC) | 400 V | Flat Key | 1 only | 90° | Silver (Ag) | - | Panel Mount | Screw Terminal | Rectangular - 30.00mm x 22.00mm | IP65 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | 2 | Off-On | Not Specified | - | - | Flat Key | 1 only | 90° | - | - | Panel Mount | Screw Terminal | - | IP65 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO | 2 | Off-On | Not Specified | - | - | Flat Key | 1 only | 90° | - | - | Panel Mount | Screw Terminal | - | IP65 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO | 2 | Off-On | Not Specified | - | - | Flat Key | All | 90° | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | IP65 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | - | - | Flat Key | 1 only | 90° | - | - | Panel Mount | Screw Terminal | - | IP65 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | 2 | On-Mom, Off-Mom | Not Specified | - | - | Flat Key | 1 only | 45° | - | - | Panel Mount | Screw Terminal | - | IP65 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO/NC | 2 | On-Mom, Off-Mom | Not Specified | - | - | Flat Key | 1 only | 45° | - | - | Panel Mount | Screw Terminal | - | IP65 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO/NC | 2 | On-Mom, Off-Mom | Not Specified | - | - | Flat Key | 1 only | 45° | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - |