Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥604.00000 Box | Box | Active | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | All | 90° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C | |||
3 In Stock | 1 : ¥704.29000 Box | Box | Active | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | Center | 90° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥604.00000 Box | Box | Active | DPST-NO/NC | 2 | On-Mom, Off-Mom | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | Center | 45° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥704.28000 Box | Box | Active | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | Center | 90° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C | |||
1 In Stock | 1 : ¥603.96000 Box | Box | Active | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | Center | 90° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥704.28000 Box | Box | Active | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | All | 90° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 2 : ¥604.00500 Bulk | Bulk | Active | DPST-NO/NC | 2 | On-Mom, Off-Mom | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | Center | 90° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 2 : ¥704.28000 Bulk | Bulk | Active | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 4A (AC), 200mA (DC) | 250 V | 230 V | Flat Key | All | 90° | Silver (Ag) | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP40 | -25°C ~ 70°C |