Results: 0
Manufacturer
Amphenol ICC (FCI)CicoilGlobTek, Inc.HARTINGHarwin Inc.Hirose Electric Co LtdJAE ElectronicsJAMJST Sales America Inc.L-comMolexSCHURTER Inc.SparkFun ElectronicsTE Connectivity AMP Connectors
Series
-*15601561219655224451224452224540224541224563224564224565
Packaging
BagBulk
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Contact End
-Female Quick Connect (250 Faston) to Ring Terminal (0.250" (6.7mm)Female Quick Connect (4.8 x 0.8mm) to Female Quick Connect (4.8 x 0.8mm)Female Quick Connect (4.8 x 0.8mm) to Female/Male Quick Connect (4.8 x 0.8mm)Non-GenderedPin to Cable (Round)Pin to PinPin to SocketRing Terminal (#10 stud) to CableRing Terminal (#10 stud) to Ring Terminal (#10 stud)Ring Terminal (#8 stud) to CableRing Terminal (#8 stud) to Ring Terminal (#8 stud)Ring Terminal to Ring TerminalSocket to Cable (Round)
Length
1.97" (50.00mm)2.00" (50.80mm)2.76" (70.08mm)2.95" (75.00mm)3.00" (76.20mm)3.94" (100.00mm)4.00" (101.60mm)4.33" (110.00mm)5.00" (127.00mm)5.90" (149.86mm)5.91" (150.00mm)6.00" (152.40mm)
Wire Gauge
2 AWG4 AWG6 AWG8 AWG10 AWG12 AWG14 AWG16 AWG18 ~ 20 AWG18 AWG20 AWG22 ~ 24 AWG
Contact Finish
-BrassGoldNickelTin
Color
-AssortedBlackBlueBrownClearGrayGreenGreen, YellowOrangeRedSlateVioletWhite
Contact Finish Thickness
3.9µin (0.10µm)5.9µin (0.15µm)8.0µin (0.20µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)35.4µin (0.90µm)39.4µin (1.00µm)40.0µin (1.02µm)60.0µin (1.52µm)80.0µin (2.03µm)98.4µin (2.50µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.