Results: 0
Manufacturer
3MAdafruit Industries LLCAltech CorporationB&K PrecisionBusBoard Prototype SystemsCal Test ElectronicsCinch Connectivity Solutions AIM-CambridgeDFRobotE-Z-HookGC ElectronicsGlobal SpecialtiesiFixit
Series
-*12361693174317561960284M3352474147725026
Packaging
BagBoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Configuration
-Alligator to 66 BlockAlligator to AlligatorAlligator to Banana PlugAlligator to BantamAlligator to C ClampAlligator to Grabber, HookAlligator to Phone PlugAlligator to Pin TipAlligator to Ring TerminalAlligator to Servo ConnectorAlligator to Socket
1st Connector
-Alligator Clip, 4 Way, Insulated (2)Alligator Clip, 5 Way, Insulated (2)Alligator Clip, InsulatedAlligator Clip, Insulated (2)Alligator Clip, Insulated (3)Alligator Clip, Insulated, Extra LargeAlligator Clip, Insulated, LargeAlligator Clip, Miniature, InsulatedAlligator Clip, UninsulatedBanana Plug, Single, InsulatedBantam Plug
2nd Connector
66 Block-Alligator Clip, InsulatedAlligator Clip, Insulated, Extra LargeAlligator Clip, Miniature, InsulatedAlligator Clip, UninsulatedBanana Plug, Single, InsulatedBanana Plug, Single, StackableBantam PlugBantam Plug, DoubleC ClampMacro Hook
Cable Length
0.98" (25.00mm)2.0 ~ 9.0" (50.80 ~ 228.60mm)2.5" (63.50mm)3.0" (76.20mm)3.9" (100.00mm)4.0" (101.60mm)4.5" (114.30mm)6.0" (152.40mm)6.2" (157.00mm)6.7" (170.00mm)7.9" (200.00mm)8.0" (203.20mm)
Contents
1 Cable, Black Mesh Sleeve, Black and Red Leads, Spade Terminals1 Cable, Black, Black and Red Leads1 Cable, Black, Black and Red Leads, Black Plug1 Cable, Black, Black Leads, Black and Red Lugs1 Cable, Black, Black, Green and Red Leads1 Cable, Black, Red and White Leads1 Cable, Black, Red, Yellow and White Leads1 Cable, Gray, Black and Red Leads1 Cable, Gray, Black and Red Leads, Black Plug1 Cable, Gray, Black and Red Leads, Red Plug1 Cable, Gray, Black Clip1 Cable, Gray, Blue Clip
Material - Insulation
-No InsulationPlasticPoly-Vinyl Chloride (PVC)Polyamide (PA), NylonPolyphenylene Oxide (PPO)SiliconeVinyl
Wire Gauge
8 AWG12 AWG12 AWG, 18 AWG18 AWG18 AWG, 20 AWG20 AWG20 AWG, 22 AWG20 AWG, 26 AWG21 AWG22 AWG24 AWG26 AWG27 AWG28 AWG
Voltage - Rated
25VDC30VAC, 60VDC33VAC, 70VDC36VAC, 60VDC45VAC45VAC, DC150VAC150VAC, DC150VDC300V300VAC300VAC, DC300VDC600VDC
Current Rating (Amps)
300 mA500 mA1 A2 A2.5 A3 A3.36 A4 A5 A6 A6.5 A7 A10 A15 A
Temperature Range
-40°F ~ 140°F (-40°C ~ +60°C)-40°F ~ 176°F (-40°C ~ 80°C)-13 ~ 176°F (-25 ~ 80°C)-4 ~ 176°F (-20 ~ 80°C)0°C ~ 60°C41°F ~ 104°F (5°C ~ 40°C)122°F (50°C)131°F (55°C)140°F (60°C)176°F (80°C)216°F (102°C)221°F (105°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.