Jumper, Specialty
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Current Rating (Amps) | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥319.94000 Bulk | Bulk | Active | Socket to Socket | Socket, Square, 0.025" (0.64mm) | Socket, Square, 0.025" (0.64mm) | 12.0" (304.80mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | 2.5 A | 221°F (105°C) | |||
201 In Stock | 1 : ¥36.12000 Bulk | - | Bulk | Active | Socket to Socket | - | - | 7.9" (200.00mm) | 40 Leads, Multiple Colors | - | - | - | - | - |