ADUM7234BRZ | |
---|---|
DigiKey Part Number | ADUM7234BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7234BRZ |
Description | DGTL ISO 1KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 1000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7234BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 160ns, 160ns | |
Pulse Width Distortion (Max) | 14ns | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥40.65500 | ¥406.55 |
48 | ¥38.43250 | ¥1,844.76 |
144 | ¥33.30875 | ¥4,796.46 |
288 | ¥31.60063 | ¥9,100.98 |
528 | ¥28.35517 | ¥14,971.53 |
1,008 | ¥23.91403 | ¥24,105.34 |
2,544 | ¥22.71835 | ¥57,795.48 |