Results: 0
Manufacturer
Allegro MicroSystemsAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedCELEverlight Electronics Co LtdInfineon TechnologiesIsocom Components 2004 LTDIXYS Integrated Circuits DivisionLite-On Inc.Littelfuse Inc.Microchip Technology
Series
-*2EG-BEiceDriver™EiceDRIVER™EiceDRIVER™ SILFunctional Safety (FuSa)gapDRIVE™iCoupler®ICPL3120IL600IsoPower®, iCoupler®
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-Capacitive CouplingMagnetic CouplingOptical CouplingRF Coupling
Number of Channels
124
Voltage - Isolation
700Vrms800Vrms1000Vrms1200Vrms1500VDC1500Vrms1667Vrms1700VDC1850Vrms2500Vrms2830Vrms3000Vrms
Common Mode Transient Immunity (Min)
100V/ns100V/µs125V/ns150V/ns150V/µs200V/ns300V/ns500V/µs (Typ)1.5kV/µs5kV/µs9kV/µs10kV/µs
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns30ns, 30ns30ns, 58ns33ns, 44ns35ns, 35ns36ns, 36ns38ns, 38ns40ns, 40ns40ns, 48ns42ns, 53ns42ns, 58ns44ns, 44ns
Pulse Width Distortion (Max)
2ns5ns5.5ns5.6ns6ns6.5ns8ns10ns10ns (Typ)13ns14ns15ns
Rise / Fall Time (Typ)
2ns, 2ns2.5ns, 2.5ns2.5ns, 2.5ns (Max)3.6ns, 1.8ns (Max)3.6ns, 2.5ns3.6ns, 2.5ns (Max)5ns, 6ns5.5ns, 8.5ns6ns, 6ns6ns, 7ns6.5ns, 4.5ns7ns, 7ns
Current - Output High, Low
40µA, 160µA100µA, -2.5mA, 2.5mA3mA, 3mA22mA, 22mA100mA, 100mA120mA, 120mA125mA, 125mA200mA, 200mA200mA, 400mA250mA, 500mA300mA, 300mA
Current - Peak Output
100mA200mA400mA450mA500mA600mA600mA, 4A1A1.5A1.5A, 2.5A1.5A, 2A1.5A, 3A
Voltage - Forward (Vf) (Typ)
1.2V1.24V1.26V1.27V1.3V1.33V1.35V1.36V1.37V1.4V1.43V1.45V
Current - DC Forward (If) (Max)
5 mA8 mA10 mA15 mA16 mA20 mA25 mA30 mA37 mA50 mA100 mA1 A
Voltage - Output Supply
0V ~ 20V0V ~ 24V0V ~ 30V0V ~ 32V0.3V ~ 25V0.3V ~ 28V0.5V ~ 35V2.5V ~ 5.5V2.5V ~ 6V, 12V ~ 30V2.7V ~ 5.5V2.8V ~ 5.5V3V ~ 15V
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 130°C-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 105°C-25°C ~ 80°C
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-DIP (0.300", 7.62mm)4-SMD, Gull Wing5-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 5 Leads6-SOIC (0.179", 4.55mm Width), 5 Leads6-SOIC (0.180", 4.58mm Width)6-SOIC (0.268", 6.80mm Width)6-SOIC (0.295", 7.50mm Width)6-SOIC (0.295", 7.50mm Width), 5 Leads6-SOIC (0.346", 8.80mm Width), 5 Leads6-SOIC (0.362", 9.20mm Width), 5 Leads8-CDIP (0.300", 7.62mm)
Supplier Device Package
4-DIP4-SMD5-LSOP5-LSSO5-SOIC5-SOP6-SDIP6-SDIP Gull Wing6-SMD6-SO6-SO Stretched6-SO, 5 Lead
Approval Agency
-BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, ULBSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDECQC, CSA, cUL, ULCQC, CSA, cUL, UL, VDECQC, CSA, TUV, UL, VDECQC, CSA, UL, VDECQC, CSA, UR, VDECQC, cUL, ULCQC, cUL, UL, VDECQC, cUR, URCQC, cUR, UR VDE
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.