Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,639 In Stock | 1 : ¥25.61000 Cut Tape (CT) 1,000 : ¥17.00878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 4500Vrms | - | - | 30ns, 50ns | 2A, 2A | - | - | 4.5V ~ 5.5V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-15 | |||
4,875 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥6.24370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | - | - | - | 9ns, 6ns | - | - | - | 13V ~ 18V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-51 |