Telecom

Results: 7
Series
-ProSLIC®
Packaging
TrayTube
Function
Direct Access Arrangement (DAA)Subscriber Line Interface Concept (SLIC)Subscriber Line Interface Concept (SLIC), CODEC
Interface
GCI, PCM, SPIISDNParallel, SPI, UART
Number of Circuits
12
Voltage - Supply
3V ~ 3.6V3.13V ~ 3.47V3.13V ~ 5.25V
Current - Supply
8.5mA15mA28mA88mA
Power (Watts)
280 mW700 mW
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)38-TFSOP (0.173", 4.40mm Width)38-VFQFN Exposed Pad64-TQFP
Supplier Device Package
16-SOIC38-QFN (5x7)38-TSSOP64-TQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Interface
Number of Circuits
Voltage - Supply
Current - Supply
Power (Watts)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-TQFP
SI3232-FQ
IC TELECOM INTERFACE 64TQFP
Silicon Labs
0
In Stock
Obsolete
-
Tray
Obsolete
Subscriber Line Interface Concept (SLIC)
ISDN
2
3.13V ~ 3.47V
28mA
280 mW
0°C ~ 70°C
Surface Mount
64-TQFP
64-TQFP (10x10)
16-SOIC
SI3010-KS
IC TELECOM INTERFACE 16SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
Direct Access Arrangement (DAA)
Parallel, SPI, UART
1
3V ~ 3.6V
15mA
-
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
SI3010-GS
IC TELECOM INTERFACE 16SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
Direct Access Arrangement (DAA)
Parallel, SPI, UART
1
3V ~ 3.6V
15mA
-
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
SI3018-GS
IC TELECOM INTERFACE 16SOIC
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
Direct Access Arrangement (DAA)
Parallel, SPI, UART
1
3V ~ 3.6V
8.5mA
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
38-QFN
SI3216-B-FM
IC TELECOM INTERFACE 38QFN
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Subscriber Line Interface Concept (SLIC), CODEC
GCI, PCM, SPI
1
3.13V ~ 5.25V
88mA
700 mW
0°C ~ 70°C
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x7)
38-TSSOP
SI3215-BT
IC TELECOM INTERFACE 38TSSOP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Subscriber Line Interface Concept (SLIC), CODEC
GCI, PCM, SPI
1
3.13V ~ 5.25V
88mA
700 mW
-40°C ~ 85°C
Surface Mount
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
38-TSSOP
SI3216-FT
IC TELECOM INTERFACE 38TSSOP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Subscriber Line Interface Concept (SLIC), CODEC
GCI, PCM, SPI
1
3.13V ~ 5.25V
88mA
700 mW
0°C ~ 70°C
Surface Mount
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Showing
of 7

Telecom


Telecom interface integrated circuits (ICs) provide specific functionality and control in communication network interfacing such as Ethernet switching, line drivers, ISDN, amplifiers, channel extenders, digital phase-locked loops, DTMF, tone generators and decoders, echo cancelation, detectors and generators, DDA, phone line monitors, and calling line identifiers.