SI3010-FSR | ||
---|---|---|
DigiKey Part Number | SI3010-FSR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI3010-FSR | |
Description | IC TELECOM INTERFACE 16SOIC | |
Customer Reference | ||
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |