Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,335 In Stock | 1 : ¥41.29000 Cut Tape (CT) 500 : ¥25.87586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Accelerator | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 1.6V ~ 5.5V | 200µA | 0°C ~ 70°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
4,253 In Stock | 1 : ¥49.42000 Cut Tape (CT) 2,500 : ¥24.81213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Accelerator | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 1.6V ~ 5.5V | 200µA | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |