TUSB1142IRNQR | |
---|---|
DigiKey Part Number | 296-TUSB1142IRNQRTR-ND - Tape & Reel (TR) 296-TUSB1142IRNQRCT-ND - Cut Tape (CT) 296-TUSB1142IRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1142IRNQR |
Description | USB TYPE-C 10-GBPS3.2 ADAPTIVE L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1142IRNQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥53.21600 | ¥532.16 |
25 | ¥50.74040 | ¥1,268.51 |
100 | ¥44.05750 | ¥4,405.75 |
250 | ¥42.07760 | ¥10,519.40 |
500 | ¥38.36492 | ¥19,182.46 |
1,000 | ¥33.41460 | ¥33,414.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.17702 | ¥96,531.06 |