Results: 0
Manufacturer
ABLIC Inc.Allegro MicroSystemsams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAzoteq (Pty) LtdBroadcom LimitedCirrus Logic Inc.Diodes IncorporatedEM Microelectronic
Series
-*65cLite™IQ Switch® ProxFusion®IQ Switch®, ProxFusion™IQ Switch®, ProxSense®LT®MicroJoystickPICOSTRAIN®QTwo™TPSZoomingADC™
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Type
-ADC, DACAutomotiveBattery ManagementBiometric Sensor HubCapacitance-to-Digital ConverterCapacitive SensorCapacitive Sensor ControllerCapacitive SwitchCapacitive Switch ControllerCapacitive Touch and Proximity SensorCapacitive Touch Screen Controller
Input Type
-AnalogAnalog CurrentAnalog VoltageAnalog, DigitalAnalog, Logic, PhotodiodeCapacitiveCapacitive, InductiveCMLCMOSCMOS, LVDSDifferential
Output Type
1-Wire®1-Wire®, I2C1-Wire®, I2C, SPI2-Wire3-Wire Serial4 ~ 20mA-AnalogAnalog VoltageAnalog, DigitalCMLCMOS
Current - Supply
10 nA100 nA150 nA1 µA1.5 µA1.9 µA2 µA2.5 µA3.5 µA3.6 µA3.8 µA4 µA
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-45°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Panel MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-WDFN Exposed Pad8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-FlipChip8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-VDFN Exposed Pad8-VFDFN Exposed Pad9-UFBGA, WLCSP9-WFBGA, WLBGA9-XFBGA, WLCSP
Supplier Device Package
6-MLPD-W (3x3)6-TDFN (3x3)8-CERDIP8-DFN (2x3)8-DFN (3x3)8-DIP8-FlipChip8-MSOP8-PDIP8-QFN (2x2)8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.