Results: 0
Manufacturer
ABLIC Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedCypress Semiconductor CorpDiodes IncorporatedInfineon TechnologiesKinetic TechnologiesLumissil MicrosystemsMaxLinear, Inc.Microchip TechnologyNexperia USA Inc.
Series
-*AgileCAT9554CAT9555SAS4xNNXpander Logic™
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Number of I/O
134588 (Input Only)8 (Output Only)910141616 (8 Output Only)
Interface
1-Wire®2-Wire2-Wire, SMBus-CAN (1-Wire)CAN V2.0bI2CI2C, 2-Wire SerialI2C, JTAGI2C, SerialI2C, SMBusI2C, SPIMIPI® RFFEParallel
Interrupt Output
NoYes
Features
-ADC, EEPROM, POR, PWMBuzzer Outputs, LED Outputs, PORDAC, POREEPROMEEPROM, POREEPROM, POR, PWMEEPROM, POR, PWM, WDTFan Speed ControllerKeypad Controller, LED Output, PORKeypad Controller, PORKeypad Controller, POR, PWMLED Output(s)LED Output(s), POR
Output Type
-CMOS, Open-DrainOpen DrainOpen Drain, Push-PullPush-Pull
Current - Output Source/Sink
100µA, 25mA300µA, 25mA1mA, 25mA1mA, 3mA2.5mA3mA4mA4.5mA, 10mA6mA7mA, 10mA8mA, 15mA8mA, 24mA
Clock Frequency
100 kHz400 kHz1 MHz1.7 MHz3.4 MHz4 MHz5 MHz10 MHz20 MHz25 MHz26 MHz
Voltage - Supply
0.8V ~ 3.6V, 1.65V ~ 5.5V1.08V ~ 3.6V1.1V ~ 3.6V1.1V ~ 5.5V, 1.65V ~ 5.5V1.2V ~ 3.6V1.2V ~ 5.5V1.425V ~ 3.6V1.65V ~ 1.95V1.65V ~ 3.6V1.65V ~ 4V1.65V ~ 5.5V1.7V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 85°C0°C ~ 70°C0°C ~ 85°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TFSOJ (0.069", 1.75mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-UFQFN Exposed Pad8-VFDFN Exposed Pad8-XFBGA, DSBGA8-XFDFN Exposed Pad8-XFQFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)12-XFQFN14-DIP (0.300", 7.62mm)
Supplier Device Package
8-DSBGA (1.9x0.9)8-HVSON (3x3)8-MSOP8-MSOP-EP8-SC70JW8-SO8-SOIC8-TSSOP8-UQFN (1.6x1.6)8-VSSOP8-X2SON (1.35x0.8)8-XQFN (1.6x1.6)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.