I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,694 In Stock | 1 : ¥13.30000 Tube | - | Tube | Active | Not Verified | 16 | I2C | Yes | POR | Push-Pull | 25mA | 1.7 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
8,026 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,000 : ¥6.98472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
15,543 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.67045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |