Encoders, Decoders, Converters

Results: 9
Packaging
Tape & Reel (TR)Tube
Voltage - Supply, Analog
2.5V ~ 18V4.5V ~ 18V
Voltage - Supply, Digital
2.5V ~ 18V4.5V ~ 18V
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-PDIP16-SOG
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Voltage - Supply, Analog
Voltage - Supply, Digital
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
MC145027P
IC DECODER 5 ADDR 4 DATA 16-DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Encoder, Decoder
Remote Control
4.5V ~ 18V
4.5V ~ 18V
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
MC145026P
IC ENCODER 9LINE SIMPLEX 16-DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Encoder, Decoder
Remote Control
2.5V ~ 18V
2.5V ~ 18V
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-SOIC
MC145026D
IC ENCODER 9 LINE SMPLX 16-SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Encoder, Decoder
Remote Control
2.5V ~ 18V
2.5V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOG
16-SOIC
MC145026DR2
IC ENCODER 9 LINE SMPLX 16-SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Encoder, Decoder
Remote Control
2.5V ~ 18V
2.5V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOG
16-SOIC
MC145027DW
IC DECODER 5 ADDR 4 DATA 16-SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Encoder, Decoder
Remote Control
4.5V ~ 18V
4.5V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOG
16-SOIC
MC145027DWR2
IC DECODER 5 ADDR 4 DATA 16-SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Encoder, Decoder
Remote Control
4.5V ~ 18V
4.5V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOG
16-SOIC
MC145028DW
IC DECODER 9 ADDR 16-SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Encoder, Decoder
Remote Control
4.5V ~ 18V
4.5V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOG
16-SOIC
MC145028DWR2
IC DECODER 9 ADDR 16-SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Encoder, Decoder
Remote Control
4.5V ~ 18V
4.5V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOG
16-DIP SOT38-1
MC145028P
IC DECODER 9 ADDR LINES 16-DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Encoder, Decoder
Remote Control
4.5V ~ 18V
4.5V ~ 18V
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 9

Encoders, Decoders, Converters


Products in this family are used to package or encipher information into a format suitable for transmission or storage, and/or to perform the inverse operation at the other end of a communications path, typically through the use of some form of modulation process. Examples include devices that generate an analog video signal from digital data (or vice-versa), devices that encode the status of buttons for transmission to implement remote control functions, and devices that facilitate connection of a standard UART to a standard infrared transceiver.