Drivers, Receivers, Transceivers

Results: 3
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP1486EEN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
0
In Stock
Check Lead Time
2,500 : ¥7.33170
Tape & Reel (TR)
Tape & Reel (TR)
Active
Transceiver
RS422, RS485
1/1
Half
100 mV
20Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SP1486EEN-L
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Transceiver
RS422, RS485
1/1
Half
100 mV
20Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SP1486EMN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Transceiver
RS422, RS485
1/1
Half
100 mV
20Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.