Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,079 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.49721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,252 In Stock | 1 : ¥9.36000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,602 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 70 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |