Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,890 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,300 : ¥6.56790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,186 In Stock 500 Factory | 1 : ¥36.04000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 70 mV | 2.5Mbps | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥48.11000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 70 mV | 2.5Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,236 In Stock | 1 : ¥53.45000 Cut Tape (CT) 2,500 : ¥29.21264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |