Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
657 In Stock | 1 : ¥59.03000 Tray | - | Tray | Active | Transceiver | Gigabit Ethernet | 8/8 | Full | - | - | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
1,734 In Stock | 1 : ¥62.56000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 235Kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |