Results: 0
Manufacturer
3PEAKAllegro MicroSystemsams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedCirrus Logic Inc.CTS-Frequency ControlsDiodes IncorporatedEVVOHolt Integrated Circuits Inc.Infineon Technologies
Series
-*100E100EL10E10EL10EP10H65LVDS65LVDT65MLVD74LS
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Cable DriverDarlington ArrayDriverLine Driver, TransmitterLine ReceiverReceiverTransceiverTransceiver, Isolated
Protocol
-ADSLADSL, ADSL2ADSL2, VDSL2AppleTalkARINC429AUIAUI/TPCANbusCEPTCXPIDS3, E3, STS-1
Number of Drivers/Receivers
00/10/100/120/160/20/30/40/50/81/01/1
Duplex
-FullFull, HalfHalf
Receiver Hysteresis
30 µV10 mV15 mV18 mV20 mV25 mV28 mV30 mV32 mV35 mV40 mV41 mV
Data Rate
9.6kbps10kbps10.4kBaud10.4KBd10.4Kbps12.5kbps, 50kbps, 100kbps20kBaud20kBd20kbps20kbps, 100kbps30Kbps32.25Kbps
Voltage - Supply
-10V-9V-4.2V ~ -5.7V0V ~ 50V0.5V ~ 30V0.5V ~ 6V0.9V ~ 1.1V, 1.62V ~ 1.98V, 3V ~ 3.6V0.95V ~ 1.1V, 2.97V ~ 3.63V0.998V ~ 1.103V, 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V1V1V ~ 1.2V, 1.71V ~ 3.46V, 3.13V1V ~ 1.2V, 1.71V ~ 3.46V, 3.13V ~ 3.46V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 175°C (TA)-55°C ~ 180°C-55°C ~ 200°C-55°C ~ 210°C-55°C ~ 85°C (TA)-45°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-CDIP (0.300", 7.62mm)8-CDIP (0.314", 7.98mm)8-CFlatPack8-CSOIC (0.220", 5.65mm Width)8-DIP (0.300", 7.62mm)8-PowerSOIC (0.154", 3.90mm Width)8-PowerTDFN8-PowerUDFN8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
0-XCEPT5-SOT6-SOT8-CDIP8-CERDIP8-CFlatPack8-CFP8-DFN (2x2)8-DFN (2x3)8-DFN (3x3)8-DFN (4x4)8-DFNW (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.