Drivers, Receivers, Transceivers

Results: 5
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
ReceiverTransceiver
Protocol
LVDS, MultipointRS232RS422, RS485
Number of Drivers/Receivers
0/11/12/2
Duplex
-FullHalf
Receiver Hysteresis
25 mV50 mV300 mV400 mV
Data Rate
235Kbps460Kbps10Mbps52Mbps200Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC16-SOIC16-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24,289
In Stock
1 : ¥18.39000
Cut Tape (CT)
2,500 : ¥8.41299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
SN65MLVD201DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
5,434
In Stock
1 : ¥25.78000
Cut Tape (CT)
2,500 : ¥12.95827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LVDS, Multipoint
1/1
Half
25 mV
200Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
ADM3202ARNZ
IC TRANSCEIVER FULL 2/2 16SOIC
Analog Devices Inc.
3,917
In Stock
1 : ¥32.26000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
2,898
In Stock
1 : ¥53.20000
Cut Tape (CT)
2,500 : ¥26.68853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3
In Stock
1 : ¥62.56000
Cut Tape (CT)
2,500 : ¥34.17121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.