Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.iNRCORE, LLCTexas Instruments
Series
-65LVDSCopperhead™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverTransceiver
Protocol
IEEE 1394BLVDSRS422, RS485
Number of Drivers/Receivers
1/18/0
Duplex
-Half
Data Rate
5Mbps630Mbps1.062Gbps
Voltage - Supply
3V ~ 3.6V3.3V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C-
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SMD Module38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC38-TSSOPModule
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,075
In Stock
1 : ¥42.52000
Cut Tape (CT)
2,000 : ¥21.34948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
8/0
-
-
630Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
8 SOIC
ADM485ARZ-REEL
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
26,606
In Stock
1 : ¥25.04000
Cut Tape (CT)
2,500 : ¥12.57147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Module
TM1062HUB5
IC TRANSCEIVER 1/1 MODULE
iNRCORE, LLC
0
In Stock
Check Lead Time
35 : ¥609.70600
Tube
Tube
Active
Transceiver
IEEE 1394B
1/1
-
-
1.062Gbps
3.3V
-
Surface Mount
16-SMD Module
Module
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.