Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Series
-USBmadeEZ-UART
Packaging
TrayTube
Product Status
ActiveLast Time Buy
Protocol
EthernetUSB
Function
Bridge, USB to UARTController
Interface
ParallelUART
Standards
10/100 Base-T/TX PHYUSB 2.0
Voltage - Supply
3V ~ 3.6V3.3V ~ 5.25V
Current - Supply
15mA40mA
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)64-LQFP
Supplier Device Package
28-SSOP64-TQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
64-LQFP
LAN83C185-JT
IC PHY 10/100 3.3V LP 64-TQFP
Microchip Technology
1,467
In Stock
1 : ¥40.88000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
Parallel
10/100 Base-T/TX PHY
3V ~ 3.6V
40mA
0°C ~ 70°C
64-LQFP
64-TQFP (10x10)
248
In Stock
1 : ¥39.40000
Tube
Tube
Last Time Buy
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.