CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥9.37762 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PCM, Filter | Serial | 8 b | 1 / 2 | No | - | - | 4.75V ~ 5.25V | - | -25°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PCM, Filter | Serial | 8 b | 1 / 2 | No | - | - | 4.75V ~ 5.25V | - | -25°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | PCM, Filter | Serial | 8 b | 1 / 2 | No | - | - | 4.75V ~ 5.25V | - | -25°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PCM, Filter | PCM Audio Interface | - | 1 / 1 | No | - | - | - | - | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.5x11.5) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | PCM, Filter | PCM Audio Interface | 16 b | 4 / 4 | Yes | - | - | 3.3V ~ 5V | 3.3V ~ 5V | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | PCM, Filter | Serial | 8 b | 1 / 1 | No | - | - | - | - | -25°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PCM, Filter | Serial | 8 b | 1 / 1 | No | - | - | - | - | -25°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tray | Obsolete | PCM, Filter | PCM Audio Interface | 16 b | 4 / 4 | Yes | - | - | 3.3V ~ 5V | 3.3V ~ 5V | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PCM, Filter | PCM Audio Interface | 16 b | 4 / 4 | Yes | - | - | 3.3V ~ 5V | 3.3V ~ 5V | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) |