Results: 0
Manufacturer
Adafruit Industries LLCams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCirrus Logic Inc.CML MicroNuvoton Technology CorporationNXP USA Inc.Renesas Electronics CorporationRohm SemiconductorSemtech CorporationSkyworks Solutions Inc.SparkFun Electronics
Series
-*COMBO®COMBO®IIemPowerAudio™FlexSound™GennummicroPOWER™PowerTune™QCombo™SigmaDSP®SoundFusion™SoundMAX®SoundPlus™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-*AudioAudio CodecAudio Codec '97Audio, AC '97Audio, HDAudio, Video BufferData/FaxGeneral PurposePCMPCM, Filter
Data Interface
-AC'97AC'97, I2S, PCMDSD, PCMDSP, HDA, S/PDIFDSP, I2C, I2S, PCM, SPIDSP, I2C, I2S, Serial, TDMDSP, I2S, PCM, SPIDSP, SerialHDA, S/PDIFI2CI2C, I2S
Resolution (Bits)
6 b8 b8 b, 16 b9, 10 b10 b12 b12, 10 b13 b14 b15 b16 b16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs
0 / 21 / 01 / 11 / 21 / 31 / 42 / 12 / 22 / 32 / 42 / 52 / 6
Sigma Delta
-NoYes
S/N Ratio, ADCs / DACs (db) Typ
70 / 7373 / 7577 / 8977 / 9178 / 7878 / 8080 / 7880 / 8581.5 / 8882 / 9483 / 8383 / 95
Dynamic Range, ADCs / DACs (db) Typ
59 / 5577 / 9578 / 7880 / 8080 / 8580 / 8981 / 9082 / 8282 / 87.582 / 9683 / 8884 / 84
Voltage - Supply, Analog
1.1V ~ 1.3V, 1.71V ~ 1.95V1.1V ~ 1.5V1.2V, 1.8V1.5V ~ 1.95V1.5V ~ 3.6V1.5V, 3.3V1.6 V ~ 3.6V1.6V ~ 2V1.6V ~ 3.6V1.62V ~ 1.98V1.62V ~ 2.75V1.62V ~ 3.6V
Voltage - Supply, Digital
0.85V ~ 0.99V0.85V ~ 1.21V1.045V ~ 1.98V1.08V ~ 1.98V1.08V ~ 1.98V, 1.65V ~ 5.5V1.1V ~ 1.3V, 1.65V ~ 1.95V1.1V ~ 1.5V1.1V ~ 1.8V1.1V ~ 1.98V1.1V ~ 2V, 1.62V ~ 3.6V1.1V ~ 3.6V1.14V ~ 1.26V
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C-30°C ~ 85°C (TA)-25°C ~ 125°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-20°C ~ 85°C (TA)-10°C ~ 70°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)16-UFQFN Exposed Pad20-DIP (0.300", 7.62mm)20-LCC (J-Lead)20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-TSSOP (0.173", 4.40mm Width)20-UFBGA
Supplier Device Package
8-uMAX/uSOP16-DIP16-PDIP16-QFN (3x3)16-SO16-SOIC16-TSSOP20-BGA Microstar Junior (2.5x3.0)20-LFCSP (4x4)20-PDIP20-PLCC (9x9)20-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.