Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,354 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥7.11180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 8Ohm | 2.7V ~ 3.6V | - | 8GHz | - | 0°C ~ 70°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (2.5x4.5) | ||
11,083 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥8.17909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 8Ohm | 2.7V ~ 3.6V | - | 8GHz | - | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (2.5x4.5) | ||
18,570 In Stock | 1 : ¥16.67000 Cut Tape (CT) 3,500 : ¥7.61203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | - | 3.3V | - | 13GHz | Bi-Directional, USB 3.0, USB 3.1 | -40°C ~ 85°C | Surface Mount | 18-XFQFN Exposed Pad | 18-X2QFN (2x2) |