Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedDiodes IncorporatedHoneywell AerospaceIXYS Integrated Circuits DivisionKinetic TechnologiesLittelfuse Inc.MACOM Technology SolutionsMaxLinear, Inc.
Series
-*ADI0012AnyRate®DisplayPort™ExpressLane™HTMOS™MPOcelot-8Ocelot™-10PCI Express® (PCIe)PCI Express®, TDP™PEX88000Precision Edge®
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Applications
-AnalogAudioAudio, TelecommunicationsAudio, Telecommunications, USBAudio, Telecommunications, USB, VideoAudio, Telecommunications, VideoAudio, UART, USBAudio, USBAudio, USB, VideoAudio, VideoBackplane, Cable Interconnect
Multiplexer/Demultiplexer Circuit
1:11:1, 2:11:21:2, 2:12:12:1, 1:22:1, 2:22:1, 3:12:1, 4:12:22:43:1
Switch Circuit
3PDT3PST4PDT4PST8PST-DP3TDPDTDPSTDPST, SPDTSP3TSP4TSPDTSPDT, DPDT
Number of Channels
1234567891011121416
On-State Resistance (Max)
70mOhm84mOhm100mOhm300mOhm (Typ)350mOhm350mOhm (Typ)400mOhm (Typ)480mOhm500mOhm (Typ)600mOhm600mOhm (Audio), 3Ohm (USB)700mOhm
Voltage - Supply, Single (V+)
0.8V ~ 5.25V0.85V ~ 0.95V, 1.7V ~ 1.9V0.9V ~ 1.9V, 1.5V ~ 3.3V0.95V ~ 1.05V1.2V ~ 1.8V1.2V, 1.8V, 2.5V1.35V, 1.5V1.4V ~ 2V1.4V ~ 4.3V1.5V ~ 1.8V1.5V ~ 2V1.5V ~ 3.6V
Voltage - Supply, Dual (V±)
±2V ~ 6V±2.25V ~ 6V±2.5V±2.5V ~ 5.5V±2.5V ~ 5V±2.5V ~ 6V±2.5V, 3.3V±2.6V ~ 6V±2.7V ~ 3.6V±2.7V ~ 5.5V±2.7V ~ 6V±3V ~ 15V
-3db Bandwidth
8MHz10MHz12MHz14MHz15MHz17MHz20MHz27MHz35MHz37MHz38MHz40MHz
Features
10/100 Base-T10/100 Base-T, LAN10/100,1000 Base-T, LVDS, LVPECL10/100/1000 Base-T10/100/1000 Base-T, LAN, LED10/100/1000, Bi-Directional, LAN1000 Base-T, Bi-Directional, Differential Switching, LAN-Advanced Signal EqualizationBi-DirectionalBi-Directional, Break-Before-Make, T-Switch ConfigurationBi-Directional, Buffered, T-Switch Configuration
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 225°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 110°C (TA)-40°C ~ 125°C (TA)-40°C ~ 70°C (TA)-40°C ~ 80°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
6-TSSOP, SC-88, SOT-3636-UFDFN6-XFBGA, DSBGA8-DIP (0.300", 7.62mm)8-LSSOP (0.173", 4.40mm Width)8-SIP8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFLGA8-UFQFN
Supplier Device Package
6-DSBGA (1.39x.89)6-MicroPak8-MicroPak™8-MSOP8-PDIP8-SIP8-SO8-SOIC8-SOP8-SSOP8-SSOP-B8-TDFN (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.