Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,793 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.42648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 70Ohm | 500mOhm | 4.5V ~ 5.5V | - | - | 200MHz | - | 5pF | 100nA | -72dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
5,694 In Stock 5,650 Factory | 1 : ¥105.66000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 4Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 20V | 275ns, 175ns | - | 300pC | 34pF, 34pF | 500pA | -60dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥78.57000 Cut Tape (CT) 2,500 : ¥42.90267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 4Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 20V | 275ns, 175ns | - | 300pC | 34pF, 34pF | 500pA | -60dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |