Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
On-State Resistance (Max)
4.5Ohm9.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm100mOhm
Switch Time (Ton, Toff) (Max)
35µs, 95ns-
-3db Bandwidth
2GHz6.1GHz
Charge Injection
3.5pC-
Channel Capacitance (CS(off), CD(off))
1.6pF, 1.6pF3.5pF, 3.5pF
Current - Leakage (IS(off)) (Max)
100nA2µA
Crosstalk
-90dB @ 100kHz-37dB @ 240MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFQFN16-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)16-UQFN (2.6x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CAVCH4T245MRSVREP
TMUX1574RSVR
IC SWITCH SPDT X 4 4.5OHM 16UQFN
Texas Instruments
20,777
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.50070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
4.5Ohm
70mOhm
-
-
35µs, 95ns
2GHz
3.5pC
3.5pF, 3.5pF
100nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
10_UQFN_4207268_3c
TMUX136RSER
IC SWITCH SPDT X 2 9.5OHM 10UQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥7.63000
Cut Tape (CT)
3,000 : ¥3.22704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
9.5Ohm
100mOhm
2.3V ~ 4.8V
-
-
6.1GHz
-
1.6pF, 1.6pF
2µA
-37dB @ 240MHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (2.0x1.5)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.