Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434,194 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.51407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
17,599 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.50070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | - | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
15,036 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.53872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 1 | 18Ohm | - | 3V ~ 16V | ±3V ~ 8V | 40ns, 35ns | - | 26pC | 6pF, 20pF | 10nA | -72dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,500 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥3.22704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 9.5Ohm | 100mOhm | 2.3V ~ 4.8V | - | - | 6.1GHz | - | 1.6pF, 1.6pF | 2µA | -37dB @ 240MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) | ||
2,936 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.33969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 1 | 9Ohm | - | 3V ~ 16V | ±3V ~ 8V | 40ns, 35ns | - | 26pC | 11pF, 32pF | 10nA | -72dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,575 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.98094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 1 | 25Ohm | 400mOhm | 2.7V ~ 5.5V | - | 75ns, 50ns | - | -0.78pC | 3.8pF | 100pA | -108dB @ 1MHz | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
2,000 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥11.08150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:2 | 1 | 60Ohm | 2Ohm | 2.7V ~ 12V | - | 35ns, 25ns | - | 5pC (Max) | 8pF, 8pF | 10nA | -90dB @ 1MHz | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 |