Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥53.20000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 3.5Ohm | 150mOhm | 3V ~ 5V | - | 12ns, 6ns | 400MHz | 6pC | 5pF, 7.5pF | 100pA | -70dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
2,394 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 3Ohm | 20mOhm | 1.8V ~ 5.5V | - | 19ns, 5ns | 145MHz | 14pC | 16pF | 50pA (Typ) | -110dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |