Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,576 In Stock | 1 : ¥19.62000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 250pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,270 In Stock | 1 : ¥22.17000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |