Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,546 In Stock | 1 : ¥22.25000 Cut Tape (CT) 10,000 : ¥9.43212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 50mOhm | 1.8V ~ 5.5V | - | 15ns, 13ns | 38MHz | 50pC | 52pF | 10pA (Typ) | -64dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
300 In Stock | 1 : ¥37.60000 Tube | - | Tube | Active | SPST - NC | 1:1 | 1 | 300mOhm | - | 1.8V ~ 5.5V | - | 45ns, 15ns | 12MHz | 50pC | 180pF, 180pF | 250pA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |