Sharp Microelectronics Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 4M x 8, 2M x 16 | Parallel | 110ns | 110 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-SOP (0.524", 13.30mm Width) | 56-SSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 16Kbit | 2K x 8 | Parallel | 100ns | 100 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 16Kbit | 2K x 8 | Parallel | 100ns | 100 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 24-SOIC (0.339", 8.60mm Width) | 24-SOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 64Kbit | 8K x 8 | Parallel | 100ns | 100 ns | 4.5V ~ 5.5V | -10°C ~ 70°C (TA) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 64Kbit | 8K x 8 | Parallel | 100ns | 100 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 28-SOP | 28-SOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 64Kbit | 8K x 8 | Parallel | 70ns | 70 ns | 4.5V ~ 5.5V | -10°C ~ 70°C (TA) | Surface Mount | 28-SOP | 28-SOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 256Kbit | 32K x 8 | Parallel | 70ns | 70 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 256Kbit | 32K x 8 | Parallel | 70ns | 70 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 28-SOP | 28-SOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 1M x 8, 512K x 16 | Parallel | 100ns | 100 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 1M x 8 | Parallel | 85ns | 85 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 40-TFSOP (0.724", 18.40mm Width) | 40-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 1M x 8 | Parallel | 85ns | 85 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 40-TFSOP (0.724", 18.40mm Width) | 40-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH - Boot Block | 16Mbit | 2M x 8, 1M x 16 | Parallel | 90ns | 90 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH - Boot Block | 16Mbit | 2M x 8, 1M x 16 | Parallel | 90ns | 90 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8, 1M x 16 | Parallel | 70ns | 70 ns | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8, 1M x 16 | Parallel | 100ns | 100 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8, 1M x 16 | Parallel | 70ns | 70 ns | 4.75V ~ 5.25V | -40°C ~ 85°C (TA) | Surface Mount | 56-SOP (0.524", 13.30mm Width) | 56-SSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8 | Parallel | 95ns | 95 ns | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 40-TFSOP (0.724", 18.40mm Width) | 40-TSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8, 1M x 16 | Parallel | 100ns | 100 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-SOP (0.524", 13.30mm Width) | 56-SSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8, 1M x 16 | Parallel | 70ns | 70 ns | 4.75V ~ 5.25V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH - Boot Block | 32Mbit | 4M x 8, 2M x 16 | Parallel | 90ns | 90 ns | - | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.488", 12.40mm Width) | 48-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 4M x 8, 2M x 16 | Parallel | 110ns | 110 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH - Boot Block | 64Mbit | 4M x 16 | Parallel | 90ns | 90 ns | - | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.488", 12.40mm Width) | 48-TSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 4M x 8, 2M x 16 | Parallel | 110ns | 110 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-SOP (0.524", 13.30mm Width) | 56-SSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 4M x 8, 2M x 16 | Parallel | 70ns | 70 ns | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Surface Mount | 56-SOP (0.524", 13.30mm Width) | 56-SSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 4M x 8, 2M x 16 | Parallel | 90ns | 90 ns | 4.75V ~ 5.25V | -40°C ~ 85°C (TA) | Surface Mount | 56-SOP (0.524", 13.30mm Width) | 56-SSOP |