24-DIP (0.600", 15.24mm) Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 420 : ¥7.77914 Tube | - | Tube | Active | Not Verified | Non-Volatile | EERAM | EEPROM, SRAM | 4Kbit | 512 x 8 | I2C | 1 MHz | 1ms | 400 ns | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | 256 : ¥27.90984 Tube | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 3ms | 250 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | 5,008 : ¥43.35594 Tube | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 16Kbit | 2K x 8 | Parallel | - | 100ns | 100 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | 16 : ¥45.66938 Tube | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 2Kbit | 256 x 8 | Parallel | - | 50ns | 50 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | 16 : ¥56.54688 Tube | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 16Kbit | 2K x 8 | Parallel | - | 150ns | 150 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | 16 : ¥61.84688 Tube | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 16Kbit | 2K x 8 | Parallel | - | 100ns | 100 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 1ms | 150 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 1ms | 150 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 3ms | 250 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 3ms | 300 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 3ms | 300 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 1ms | 200 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 1ms | 200 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 200µs | 150 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 200µs | 150 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 200µs | 200 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 200µs | 200 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 16Kbit | 2K x 8 | Parallel | - | 100ns | 100 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM | 16Kbit | 2K x 8 | Parallel | - | 100ns | 100 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 5ms | 90 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 10ms | 200 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 5ms | 120 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | Parallel | - | 10ms | 200 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-PDIP |