Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,634 In Stock | 1 : ¥71.84000 Cut Tape (CT) 500 : ¥46.78332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 3.3 MHz | 2 nA | 55 µV | 325µA | - | 3 V | 50 V | -55°C ~ 150°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,361 In Stock | 1 : ¥101.15000 Cut Tape (CT) 2,500 : ¥61.66575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 3.3 MHz | 2 nA | 55 µV | 325µA (x2 Channels) | 32 mA | 3 V | 50 V | -55°C ~ 150°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |