Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,352 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.39900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1 MHz | 10 pA | 500 µV | 150µA (x2 Channels) | 60 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,353 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.06307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | 10 pA | 300 µV | 130µA | 80 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,853 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,000 : ¥25.91657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 6 MHz | 300 pA | 5 µV | 2.4mA | - | 10 V | 36 V | -55°C ~ 140°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,937 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.87693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | 10 pA | 300 µV | 120µA (x2 Channels) | 80 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |