Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥134.06000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.1V/µs | 37 kHz | 6 nA | 250 µV | 94µA | - | 2.2 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
46,289 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.05897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |