Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,836 In Stock | 1 : ¥7.39000 Tube | - | Tube | Last Time Buy | J-FET | 4 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
0 In Stock Check Lead Time | 1 : ¥50.90000 Tube | - | Tube | Active | J-FET | 1 | - | 20V/µs | - | 4 MHz | 15 pA | 300 µV | 2.5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,937 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | - | 200 nA | 1 mV | 3mA (x2 Channels) | - | 36 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,562 In Stock | 1 : ¥10.34000 Tube | - | Tube | Active | General Purpose | 2 | - | 9V/µs | 10 MHz | - | 200 nA | 500 µV | 8mA (x2 Channels) | 38 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 400 : ¥22.71733 Tube | - | Tube | Active | CMOS | 4 | - | 3.6V/µs | 2.2 MHz | - | 0.6 pA | 320 µV | 2.7mA (x4 Channels) | 30 mA | 3 V | 16 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |