LT1920CN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1920CN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1920CN8#PBF | |
Description | IC INST AMP 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1920CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥77.01200 | ¥770.12 |
50 | ¥73.42940 | ¥3,671.47 |
100 | ¥63.75790 | ¥6,375.79 |
250 | ¥60.89236 | ¥15,223.09 |
500 | ¥55.51948 | ¥27,759.74 |
1,000 | ¥48.35568 | ¥48,355.68 |