Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,414 In Stock | 1 : ¥8.46000 Tube | Tube | Active | J-FET | 1 | - | 12V/µs | 5 MHz | - | 30 pA | 3 mV | 5mA | - | 30 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,277 In Stock | 1 : ¥42.45000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | - | 7 pA | 220 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
2,348 In Stock | 1 : ¥132.84000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 800 kHz | 500 pA | 75 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |