Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,236 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.86894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 5V/µs | 12 MHz | 100 nA | 500 µV | 6mA | 50 mA | 4 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 2,000 : ¥4.26273 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | Rail-to-Rail | 3.5V/µs | 10 MHz | 100 nA | 1 mV | 4mA | - | 2.5 V | 14 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP |