OPA170AIDBVT | |
---|---|
DigiKey Part Number | 296-29496-2-ND - Tape & Reel (TR) 296-29496-1-ND - Cut Tape (CT) 296-29496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.60100 | ¥116.01 |
25 | ¥10.94560 | ¥273.64 |
100 | ¥9.32560 | ¥932.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.75632 | ¥2,189.08 |
500 | ¥7.66178 | ¥3,830.89 |
1,250 | ¥6.34834 | ¥7,935.43 |
2,500 | ¥5.91052 | ¥14,776.30 |
6,250 | ¥5.69161 | ¥35,572.56 |
12,500 | ¥5.47270 | ¥68,408.75 |