Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : ¥121.91000 Tube | - | Tube | Active | Current Feedback | 1 | - | 2000V/µs | 60 MHz | 200 pA | 50 µV | 6.5mA | 80 mA | 9 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
191 In Stock 1,380 Factory | 1 : ¥23.48000 Strip | - | Strip | Active | Current Sense | 1 | - | - | 15 kHz | 1 nA | 2 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-XFBGA, WLBGA | 8-WLP (1.47x0.85) |